
ERA-3AEB2673V | |
|---|---|
DigiKey Part Number | 10-ERA-3AEB2673VTR-ND - Tape & Reel (TR) 10-ERA-3AEB2673VCT-ND - Cut Tape (CT) 10-ERA-3AEB2673VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AEB2673V |
Description | RES SMD 267K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 267 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AEB2673V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.50200 | $5.02 |
| 25 | $0.46680 | $11.67 |
| 50 | $0.44060 | $22.03 |
| 100 | $0.41600 | $41.60 |
| 250 | $0.38576 | $96.44 |
| 500 | $0.36488 | $182.44 |
| 1,000 | $0.34580 | $345.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.32952 | $1,647.60 |
| 10,000 | $0.31354 | $3,135.40 |
| 15,000 | $0.30731 | $4,609.65 |
| 25,000 | $0.29835 | $7,458.75 |
| 35,000 | $0.29289 | $10,251.15 |
| 50,000 | $0.28746 | $14,373.00 |

