
ERA-3AEB1152V | |
---|---|
DigiKey Part Number | P11.5KDBTR-ND - Tape & Reel (TR) P11.5KDBCT-ND - Cut Tape (CT) P11.5KDBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AEB1152V |
Description | RES SMD 11.5KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AEB1152V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.50100 | $5.01 |
25 | $0.46640 | $11.66 |
50 | $0.44020 | $22.01 |
100 | $0.41550 | $41.55 |
250 | $0.38528 | $96.32 |
500 | $0.36440 | $182.20 |
1,000 | $0.34535 | $345.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.30734 | $1,536.70 |
10,000 | $0.30024 | $3,002.40 |
15,000 | $0.29880 | $4,482.00 |
25,000 | $0.29717 | $7,429.25 |
35,000 | $0.29252 | $10,238.20 |
50,000 | $0.28709 | $14,354.50 |
60,000 | $0.28446 | $17,067.60 |
120,000 | $0.27525 | $33,030.00 |
125,000 | $0.27474 | $34,342.50 |