ERA 0402 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ERA 0402 Pkg
Wearable Components Solutions

ERA-2ARC1182X

DigiKey Part Number
P18145TR-ND - Tape & Reel (TR)
P18145CT-ND - Cut Tape (CT)
P18145DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-2ARC1182X
Description
RES SMD 11.8K OHM 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
11.8 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-2ARC1182X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,148
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$1.35500$13.55
25$1.25800$31.45
50$1.18900$59.45
100$1.12410$112.41
250$1.04412$261.03
500$0.98976$494.88
1,000$0.94024$940.24
5,000$0.85679$4,283.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.86666$8,666.60
20,000$0.83455$16,691.00
30,000$0.81761$24,528.30
50,000$0.79807$39,903.50
70,000$0.78623$55,036.10
100,000$0.77452$77,452.00
Manufacturers Standard Package