


ERA-2ARB6191X | |
---|---|
DigiKey Part Number | P18097TR-ND - Tape & Reel (TR) P18097CT-ND - Cut Tape (CT) P18097DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARB6191X |
Description | RES SMD 6.19KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.19 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARB6191X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.78000 | $3.78 |
10 | $3.16900 | $31.69 |
25 | $2.93960 | $73.49 |
50 | $2.77700 | $138.85 |
100 | $2.62590 | $262.59 |
250 | $2.44556 | $611.39 |
500 | $2.32338 | $1,161.69 |
1,000 | $2.21319 | $2,213.19 |
5,000 | $2.11558 | $10,577.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $2.03098 | $20,309.80 |
20,000 | $1.99202 | $39,840.40 |
30,000 | $1.95538 | $58,661.40 |