

ERA-2ARB2871X | |
|---|---|
DigiKey Part Number | P18012TR-ND - Tape & Reel (TR) P18012CT-ND - Cut Tape (CT) P18012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARB2871X |
Description | RES SMD 2.87KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.87 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARB2871X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $3.17300 | $31.73 |
| 25 | $2.94320 | $73.58 |
| 50 | $2.78060 | $139.03 |
| 100 | $2.62920 | $262.92 |
| 250 | $2.44868 | $612.17 |
| 500 | $2.32636 | $1,163.18 |
| 1,000 | $2.21602 | $2,216.02 |
| 5,000 | $2.11829 | $10,591.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $2.06438 | $20,643.80 |
| 20,000 | $1.99457 | $39,891.40 |
| 30,000 | $1.95788 | $58,736.40 |

