


ERA-2APB751X | |
---|---|
DigiKey Part Number | P750CNTR-ND - Tape & Reel (TR) P750CNCT-ND - Cut Tape (CT) P750CNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2APB751X |
Description | RES SMD 750 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2APB751X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.87400 | $28.74 |
25 | $2.66040 | $66.51 |
50 | $2.51420 | $125.71 |
100 | $2.37790 | $237.79 |
250 | $2.21368 | $553.42 |
500 | $2.10234 | $1,051.17 |
1,000 | $2.00192 | $2,001.92 |
5,000 | $1.90328 | $9,516.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $1.86260 | $18,626.00 |
20,000 | $1.79892 | $35,978.40 |
30,000 | $1.76544 | $52,963.20 |