ERA 0402 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ERA 0402 Pkg
Wearable Components Solutions

ERA-2AED362X

DigiKey Part Number
P3.6KDETR-ND - Tape & Reel (TR)
P3.6KDECT-ND - Cut Tape (CT)
P3.6KDEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-2AED362X
Description
RES SMD 3.6K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.6 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-2AED362X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,310
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.32000$3.20
25$0.29880$7.47
50$0.28420$14.21
100$0.26850$26.85
250$0.24864$62.16
500$0.23500$117.50
1,000$0.22252$222.52
5,000$0.19759$987.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.19257$1,925.70
20,000$0.19090$3,818.00
30,000$0.18868$5,660.40
50,000$0.18340$9,170.00
70,000$0.18019$12,613.30
100,000$0.17700$17,700.00
120,000$0.17546$21,055.20
240,000$0.17467$41,920.80
250,000$0.16976$42,440.00
Manufacturers Standard Package