


ERA-14EB393U | |
---|---|
DigiKey Part Number | P39KQTR-ND - Tape & Reel (TR) P39KQCT-ND - Cut Tape (CT) P39KQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-14EB393U |
Description | RES SMD 39K OHM 0.1% 1/4W 1210 |
Customer Reference | |
Detailed Description | 39 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-14EB393U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |