
TL071BCDR | |
---|---|
DigiKey Part Number | 296-TL071BCDRTR-ND - Tape & Reel (TR) 296-TL071BCDRCT-ND - Cut Tape (CT) 296-TL071BCDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL071BCDR |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL071BCDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 5.25 MHz | |
Current - Input Bias | 65 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1.4mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.21000 | $8.21 |
10 | $5.87900 | $58.79 |
25 | $5.30440 | $132.61 |
100 | $4.67290 | $467.29 |
250 | $4.37152 | $1,092.88 |
500 | $4.18990 | $2,094.95 |
1,000 | $4.04055 | $4,040.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.88275 | $9,706.88 |
5,000 | $3.78765 | $18,938.25 |
7,500 | $3.74005 | $28,050.38 |
12,500 | $3.68728 | $46,091.00 |
17,500 | $3.65646 | $63,988.05 |