ENW-89853A1KF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Electronic Components
In Stock: 1,365
Unit Price: $94.75000
Datasheet
ENW-89853A1KF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ENW-89853A1KF

DigiKey Part Number
P124077TR-ND - Tape & Reel (TR)
P124077CT-ND - Cut Tape (CT)
P124077DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ENW-89853A1KF
Description
RF TXRX MOD BLUETOOTH CHIP SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
2Mbps
Power - Output
8dBm
Sensitivity
-94dBm
Serial Interfaces
I2C, SPI, UART
Antenna Type
Integrated, Chip
Utilized IC / Part
TC35680
Memory Size
128kB Flash, 144kB RAM
Voltage - Supply
1.9V ~ 3.6V
Current - Receiving
5.1mA
Current - Transmitting
11mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes