
ENW-89823C3KF | |
|---|---|
DigiKey Part Number | P19859TR-ND - Tape & Reel (TR) P19859CT-ND - Cut Tape (CT) P19859DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ENW-89823C3KF |
Description | RF TXRX MODULE BLUETOOTH SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.0 Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.4GHz | |
Data Rate | 3Mbps | |
Power - Output | 10dBm | |
Sensitivity | -93dBm | |
Serial Interfaces | I2S, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | CC2564 | |
Memory Size | - | |
Voltage - Supply | 1.7V ~ 4.8V | |
Current - Receiving | 33mA | |
Current - Transmitting | 33mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $114.11000 | $114.11 |
| 10 | $99.19200 | $991.92 |
| 25 | $94.03080 | $2,350.77 |
| 100 | $86.94240 | $8,694.24 |
| 250 | $82.69972 | $20,674.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $78.93200 | $39,466.00 |
| 1,000 | $76.14112 | $76,141.12 |





