
ELL-6UH820M | |
---|---|
DigiKey Part Number | PCD2118TR-ND - Tape & Reel (TR) PCD2118CT-ND - Cut Tape (CT) PCD2118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ELL-6UH820M |
Description | FIXED IND 82UH 650MA 260MOHM SMD |
Customer Reference | |
Detailed Description | 82 µH Shielded Wirewound Inductor 650 mA 260mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ELL-6UH820M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 82 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 260mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.252" L x 0.236" W (6.40mm x 6.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |