ELL-5PS100M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


EPCOS - TDK Electronics
In Stock: 2,892
Unit Price: $8.54000
Datasheet

Similar


Sumida America Inc.
In Stock: 0
Unit Price: $6.82000
Datasheet
ELL-5PS100M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELL-5PS100M

DigiKey Part Number
PCD2234TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELL-5PS100M
Description
FIXED IND 10UH 1.1A 120 MOHM SMD
Customer Reference
Detailed Description
10 µH Shielded Wirewound Inductor 1.1 A 120mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ELL-5PS100M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1A
Shielding
Shielded
DC Resistance (DCR)
120mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes