ELJ-PA560KF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delevan
In Stock: 1,681
Unit Price: $24.47000
Datasheet
ELJ-PA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ELJ-PA Series
DA Series 1210 (3225 Metric)

ELJ-PA560KF

DigiKey Part Number
PCD1493TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-PA560KF
Description
FIXED IND 56UH 110MA 3.3 OHM SMD
Customer Reference
Detailed Description
56 µH Unshielded Drum Core, Wirewound Inductor 110 mA 3.3Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-PA560KF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
56 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
3.3Ohm Max
Q @ Freq
15 @ 2.52MHz
Frequency - Self Resonant
8.5MHz
Ratings
-
Operating Temperature
-20°C ~ 85°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes