
ELJ-NA47NMF | |
---|---|
DigiKey Part Number | PCD1115TR-ND - Tape & Reel (TR) PCD1115CT-ND - Cut Tape (CT) PCD1115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ELJ-NA47NMF |
Description | FIXED IND 47NH 450MA 200MOHM SMD |
Customer Reference | |
Detailed Description | 47 nH Unshielded Wirewound Inductor 450 mA 200mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-NA47NMF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | ||
Inductance | 47 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | 10 @ 100MHz | |
Frequency - Self Resonant | 680MHz | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Base Product Number |