ELJ-LC4R7MF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK Corporation
In Stock: 1,275
Unit Price: $1.40000
Datasheet

Direct


TDK Corporation
In Stock: 3,205
Unit Price: $1.48000
Datasheet

Direct


TDK Corporation
In Stock: 171
Unit Price: $1.40000
Datasheet

Direct


TDK Corporation
In Stock: 7,974
Unit Price: $1.48000
Datasheet

Similar


Taiyo Yuden
In Stock: 370,325
Unit Price: $1.31000
Datasheet
LC Series 1008
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-LC4R7MF

DigiKey Part Number
P15207TR-ND - Tape & Reel (TR)
P15207CT-ND - Cut Tape (CT)
P15207DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ELJ-LC4R7MF
Description
FIXED IND 4.7UH 350MA 750MOHM SM
Customer Reference
Detailed Description
4.7 µH Unshielded Drum Core, Wirewound Inductor 350 mA 750mOhm 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-LC4R7MF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
700mA
Shielding
Unshielded
DC Resistance (DCR)
750mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-20°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes