ELJ-FB221JF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 328
Unit Price: $2.30000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $7.60934
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $7.60934
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $6.82729
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $4.69726
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $4.63194
Datasheet

Direct


Delevan
In Stock: 0
Unit Price: $26.05605
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: $17.67772
Datasheet
FB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-FB221JF

DigiKey Part Number
PCD1469TR-ND - Tape & Reel (TR)
PCD1469CT-ND - Cut Tape (CT)
PCD1469DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ELJ-FB221JF
Description
FIXED IND 220UH 85MA 13 OHM SMD
Customer Reference
Detailed Description
220 µH Unshielded Wirewound Inductor 85 mA 13Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-FB221JF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
220 µH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
13Ohm Max
Q @ Freq
40 @ 796kHz
Frequency - Self Resonant
4.5MHz
Ratings
-
Operating Temperature
-20°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes