
EHF-FD1495 | |
---|---|
DigiKey Part Number | P12053TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EHF-FD1495 |
Description | RF PWR DVDR 1607HZ-1685MHZ 0805 |
Customer Reference | |
Detailed Description | RF Power Divider 1607 Hz ~ 1685 MHz 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Insertion Loss | 4dB | |
Frequency | 1607 Hz ~ 1685 MHz | |
Specifications | - | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |