
EEV-TG1J331M | |
---|---|
DigiKey Part Number | PCE3664TR-ND - Tape & Reel (TR) PCE3664CT-ND - Cut Tape (CT) PCE3664DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-TG1J331M |
Description | CAP ALUM 330UF 20% 63V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 180mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-TG1J331M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 180mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 325 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.50000 | $22.50 |
10 | $15.01000 | $150.10 |
50 | $11.87480 | $593.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
125 | $10.80768 | $1,350.96 |
250 | $10.01908 | $2,504.77 |
375 | $9.62088 | $3,607.83 |
625 | $9.17688 | $5,735.55 |
875 | $8.91602 | $7,801.52 |
1,250 | $8.66392 | $10,829.90 |
1,500 | $8.54404 | $12,816.06 |
3,000 | $8.13839 | $24,415.17 |
3,125 | $8.11678 | $25,364.94 |