19.0mm x 19.0mm 16.8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-FK1A682V

DigiKey Part Number
P124616TR-ND - Tape & Reel (TR)
P124616CT-ND - Cut Tape (CT)
P124616DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEV-FK1A682V
Description
CAP ALUM 6800UF 20% 10V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-FK1A682V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.545 A @ 120 Hz
Ripple Current @ High Frequency
2.06 A @ 100 kHz
Impedance
33 mOhms
Lead Spacing
-
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
0.748" L x 0.748" W (19.00mm x 19.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$26.52000$26.52
10$17.78500$177.85
50$14.17060$708.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125$12.94840$1,618.55
250$12.03896$3,009.74
375$11.57992$4,342.47
625$11.06816$6,917.60
875$10.76739$9,421.47
1,250$10.47684$13,096.05
1,500$10.33869$15,508.03
3,000$9.87118$29,613.54
3,125$9.84626$30,769.56
Manufacturers Standard Package