13.5mm x 13.5mm 13.8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-FK0J332V

DigiKey Part Number
P124614TR-ND - Tape & Reel (TR)
P124614CT-ND - Cut Tape (CT)
P124614DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEV-FK0J332V
Description
CAP ALUM 3300UF 20% 6.3V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-FK0J332V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
825 mA @ 120 Hz
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Impedance
60 mOhms
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.543" (13.80mm)
Surface Mount Land Size
0.531" L x 0.531" W (13.50mm x 13.50mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 373
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.44000$18.44
10$12.16700$121.67
50$9.54420$477.21
100$8.71600$871.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$8.18055$1,636.11
400$7.59753$3,039.01
600$7.30315$4,381.89
1,000$6.97514$6,975.14
1,400$6.78229$9,495.21
2,000$6.59597$13,191.94
2,400$6.50743$15,617.83
4,800$6.20765$29,796.72
5,000$6.19168$30,958.40
Manufacturers Standard Package