
EEU-TP1E122B | |
---|---|
DigiKey Part Number | P15691CT-ND - Cut Tape (CT) P15691TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-TP1E122B |
Description | CAP ALUM 1200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-TP1E122B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.488 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.49 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.92000 | $19.92 |
10 | $13.18800 | $131.88 |
50 | $10.37720 | $518.86 |
100 | $9.49150 | $949.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $8.11956 | $4,059.78 |
1,000 | $7.63098 | $7,630.98 |
1,500 | $7.38449 | $11,076.74 |
2,500 | $7.10978 | $17,774.45 |
3,500 | $6.94835 | $24,319.22 |
5,000 | $6.79240 | $33,962.00 |
6,000 | $6.71831 | $40,309.86 |
12,000 | $6.52206 | $78,264.72 |