
EEU-TA1J220BJ | |
---|---|
DigiKey Part Number | 10-EEU-TA1J220BJCT-ND - Cut Tape (CT) 10-EEU-TA1J220BJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-TA1J220BJ |
Description | CAP ALUM 22UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 201.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 310 mA @ 100 kHz | |
Impedance | 470 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.39000 | $7.39 |
10 | $4.64700 | $46.47 |
50 | $3.51440 | $175.72 |
100 | $3.15380 | $315.38 |
500 | $2.53358 | $1,266.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.38259 | $2,382.59 |
2,000 | $2.21689 | $4,433.78 |
3,000 | $2.13327 | $6,399.81 |
5,000 | $2.04009 | $10,200.45 |
7,000 | $1.98530 | $13,897.10 |
10,000 | $1.93239 | $19,323.90 |
12,000 | $1.90723 | $22,886.76 |
24,000 | $1.82210 | $43,730.40 |
25,000 | $1.81756 | $45,439.00 |