
EEU-HD1A471B | |
---|---|
DigiKey Part Number | P15724CT-ND - Cut Tape (CT) P15724TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-HD1A471B |
Description | CAP ALUM 470UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-HD1A471B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 375 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.62000 | $8.62 |
10 | $5.46000 | $54.60 |
50 | $4.15140 | $207.57 |
100 | $3.73760 | $373.76 |
500 | $3.02346 | $1,511.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.85160 | $2,851.60 |
2,000 | $2.66094 | $5,321.88 |
3,000 | $2.56476 | $7,694.28 |
5,000 | $2.45752 | $12,287.60 |
7,000 | $2.39449 | $16,761.43 |
10,000 | $2.33362 | $23,336.20 |
12,000 | $2.30469 | $27,656.28 |
24,000 | $2.20674 | $52,961.76 |
25,000 | $2.20154 | $55,038.50 |