
EEU-FR1V221B | |
---|---|
DigiKey Part Number | P124228CT-ND - Cut Tape (CT) P124228TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1V221B |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1V221B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 665 mA @ 120 Hz | |
Ripple Current @ High Frequency | 950 mA @ 100 kHz | |
Impedance | 56 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.01000 | $5.01 |
10 | $3.14500 | $31.45 |
50 | $2.34180 | $117.09 |
100 | $2.08720 | $208.72 |
500 | $1.64844 | $824.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.53882 | $1,538.82 |
2,000 | $1.42157 | $2,843.14 |
3,000 | $1.36234 | $4,087.02 |
5,000 | $1.29632 | $6,481.60 |
7,000 | $1.25751 | $8,802.57 |
10,000 | $1.22002 | $12,200.20 |
12,000 | $1.20219 | $14,426.28 |
24,000 | $1.14186 | $27,404.64 |
25,000 | $1.13864 | $28,466.00 |