
EEU-FR1J820B | |
---|---|
DigiKey Part Number | P15286CT-ND - Cut Tape (CT) P15286TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1J820B |
Description | CAP ALUM 82UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1J820B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 396.2 mA @ 120 Hz | |
Ripple Current @ High Frequency | 566 mA @ 100 kHz | |
Impedance | 92 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.26000 | $5.26 |
10 | $3.26000 | $32.60 |
50 | $2.43200 | $121.60 |
100 | $2.16850 | $216.85 |
500 | $1.71578 | $857.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.60279 | $1,602.79 |
2,000 | $1.48168 | $2,963.36 |
3,000 | $1.42050 | $4,261.50 |
5,000 | $1.35232 | $6,761.60 |
7,000 | $1.31225 | $9,185.75 |
10,000 | $1.27352 | $12,735.20 |
12,000 | $1.25511 | $15,061.32 |
24,000 | $1.19278 | $28,626.72 |
25,000 | $1.18946 | $29,736.50 |