
EEU-FR1J181B | |
---|---|
DigiKey Part Number | P15293CT-ND - Cut Tape (CT) P15293TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1J181B |
Description | CAP ALUM 180UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1J181B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 860.3 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.229 A @ 100 kHz | |
Impedance | 35 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.35000 | $10.35 |
10 | $6.65100 | $66.51 |
50 | $5.09240 | $254.62 |
100 | $4.60060 | $460.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.39230 | $1,696.15 |
1,000 | $3.14481 | $3,144.81 |
1,500 | $3.01984 | $4,529.76 |
2,500 | $2.88055 | $7,201.38 |
3,500 | $2.79868 | $9,795.38 |
5,000 | $2.71958 | $13,597.90 |
6,000 | $2.68197 | $16,091.82 |
12,000 | $2.55468 | $30,656.16 |
12,500 | $2.54791 | $31,848.88 |