
EEU-FR2A101B | |
---|---|
DigiKey Part Number | P124238CT-ND - Cut Tape (CT) P124238TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR2A101B |
Description | CAP ALUM 100UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR2A101B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.05 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.5 A @ 100 kHz | |
Impedance | 84 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.04000 | $10.04 |
10 | $6.41300 | $64.13 |
50 | $4.90800 | $245.40 |
100 | $4.42960 | $442.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.67674 | $1,838.37 |
1,000 | $3.41274 | $3,412.74 |
1,500 | $3.27952 | $4,919.28 |
2,500 | $3.13102 | $7,827.55 |
3,500 | $3.04375 | $10,653.12 |
5,000 | $2.95942 | $14,797.10 |
6,000 | $2.91934 | $17,516.04 |
12,000 | $2.78364 | $33,403.68 |
12,500 | $2.77642 | $34,705.25 |