
EEU-FP1V132B | |
---|---|
DigiKey Part Number | P123962CT-ND - Cut Tape (CT) P123962TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FP1V132B |
Description | CAP ALUM 1300UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 1300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 30mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FP1V132B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 30mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.6 A @ 120 Hz | |
Ripple Current @ High Frequency | 4 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.90000 | $17.90 |
10 | $11.77500 | $117.75 |
50 | $9.22760 | $461.38 |
100 | $8.42280 | $842.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $7.17280 | $3,586.40 |
1,000 | $6.72883 | $6,728.83 |
1,500 | $6.50487 | $9,757.31 |
2,500 | $6.25524 | $15,638.10 |
3,500 | $6.10856 | $21,379.96 |
5,000 | $5.96687 | $29,834.35 |
6,000 | $5.89955 | $35,397.30 |
12,000 | $5.67164 | $68,059.68 |
12,500 | $5.67108 | $70,888.50 |