
EEU-FC1E181BJ | |
---|---|
DigiKey Part Number | 10-EEU-FC1E181BJCT-ND - Cut Tape (CT) 10-EEU-FC1E181BJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1E181BJ |
Description | CAP ALUM 180UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 360.8 mA @ 120 Hz | |
Impedance | 117 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $2.28300 | $22.83 |
50 | $1.68480 | $84.24 |
100 | $1.49440 | $149.44 |
500 | $1.16464 | $582.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.08073 | $1,080.73 |
2,000 | $0.99234 | $1,984.68 |
3,000 | $0.94771 | $2,843.13 |
5,000 | $0.89797 | $4,489.85 |
7,000 | $0.86871 | $6,080.97 |
10,000 | $0.84045 | $8,404.50 |
12,000 | $0.82701 | $9,924.12 |
24,000 | $0.78150 | $18,756.00 |
25,000 | $0.77908 | $19,477.00 |