
EEU-ED2G150B | |
---|---|
DigiKey Part Number | 10-EEU-ED2G150BCT-ND - Cut Tape (CT) 10-EEU-ED2G150BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-ED2G150B |
Description | CAP ALUM 15UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-ED2G150B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 164 mA @ 120 Hz | |
Ripple Current @ High Frequency | 410 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.94000 | $11.94 |
10 | $7.68000 | $76.80 |
50 | $5.91880 | $295.94 |
100 | $5.35990 | $535.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.48282 | $2,241.41 |
1,000 | $4.17453 | $4,174.53 |
1,500 | $4.01886 | $6,028.29 |
2,500 | $3.84540 | $9,613.50 |
3,500 | $3.74344 | $13,102.04 |
5,000 | $3.64496 | $18,224.80 |
6,000 | $3.59813 | $21,588.78 |
12,000 | $3.43967 | $41,276.04 |
12,500 | $3.43122 | $42,890.25 |