
EEE-FKV101XAP | |
|---|---|
DigiKey Part Number | 10-EEE-FKV101XAPTR-ND - Tape & Reel (TR) 10-EEE-FKV101XAPCT-ND - Cut Tape (CT) 10-EEE-FKV101XAPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FKV101XAP |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FKV101XAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 182 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Impedance | 340 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.00000 | $6.00 |
| 10 | $3.77400 | $37.74 |
| 50 | $2.82820 | $141.41 |
| 100 | $2.52890 | $252.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $1.57570 | $1,418.13 |
| 1,800 | $1.53527 | $2,763.49 |
| 2,700 | $1.52777 | $4,124.98 |
| 4,500 | $1.51926 | $6,836.67 |
| 6,300 | $1.51414 | $9,539.08 |
| 9,000 | $1.50911 | $13,581.99 |
| 10,800 | $1.48123 | $15,997.28 |
| 21,600 | $1.42938 | $30,874.61 |
| 22,500 | $1.42550 | $32,073.75 |

