
CFS-0101MA | |
|---|---|
DigiKey Part Number | 563-1960-5-ND |
Manufacturer | |
Manufacturer Product Number | CFS-0101MA |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 1 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 1 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 6VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.154" (3.90mm) | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.156" (3.96mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.77000 | $10.77 |
| 10 | $9.15900 | $91.59 |
| 25 | $8.51080 | $212.77 |
| 118 | $7.48085 | $882.74 |
| 354 | $6.83220 | $2,418.60 |
| 590 | $6.55839 | $3,869.45 |
| 1,062 | $6.26630 | $6,654.81 |
| 2,596 | $5.86935 | $15,236.83 |
| 5,074 | $5.60836 | $28,456.82 |

