
EET-UQ2C222EA | |
---|---|
DigiKey Part Number | P11834-ND |
Manufacturer | |
Manufacturer Product Number | EET-UQ2C222EA |
Description | CAP ALUM 2200UF 20% 160V SNAP TH |
Customer Reference | |
Detailed Description | 2200 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 98mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EET-UQ2C222EA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | 98mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.78 A @ 120 Hz | |
Ripple Current @ High Frequency | 6.692 A @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.378" (35.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In | |
Base Product Number |