EET-HC2G121HA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $17.96156
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $38.59000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $12.76320
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $32.19000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $13.85485
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $18.61145
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $15.49210
Datasheet

Direct


EPCOS - TDK Electronics
In Stock: 634
Unit Price: $44.18000
Datasheet

Direct


Chemi-Con
In Stock: 195
Unit Price: $32.60000
Datasheet

Direct


Chemi-Con
In Stock: 224
Unit Price: $33.25000
Datasheet

Direct


Chemi-Con
In Stock: 519
Unit Price: $31.37000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: $15.09084
Datasheet

Direct


Nichicon
In Stock: 179
Unit Price: $36.46000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $17.75629
Datasheet
eet-hc2g101ha
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EET-HC2G121HA

DigiKey Part Number
P14049-ND
Manufacturer
Manufacturer Product Number
EET-HC2G121HA
Description
CAP ALUM 120UF 20% 400V SNAP TH
Customer Reference
Detailed Description
120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.52Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
1.52Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
750 mA @ 120 Hz
Ripple Current @ High Frequency
1.05 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes