
EEH-ZV1V221UV | |
---|---|
DigiKey Part Number | 10-EEH-ZV1V221UVTR-ND - Tape & Reel (TR) 10-EEH-ZV1V221UVCT-ND - Cut Tape (CT) 10-EEH-ZV1V221UVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZV1V221UV |
Description | CAP ALUM HYBRID 220UF 35V SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZV1V221UV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 585 mA @ 100 Hz | |
Ripple Current @ High Frequency | 3.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.44000 | $25.44 |
10 | $17.06500 | $170.65 |
50 | $13.57460 | $678.73 |
100 | $12.47310 | $1,247.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $10.78146 | $5,390.73 |
1,000 | $10.17467 | $10,174.67 |
1,500 | $9.86857 | $14,802.85 |
2,500 | $9.52758 | $23,818.95 |
3,500 | $9.32714 | $32,644.99 |
5,000 | $9.13360 | $45,668.00 |
6,000 | $9.04155 | $54,249.30 |