
EEH-ZV1E561UP | |
---|---|
DigiKey Part Number | 10-EEH-ZV1E561UPTR-ND - Tape & Reel (TR) 10-EEH-ZV1E561UPCT-ND - Cut Tape (CT) 10-EEH-ZV1E561UPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZV1E561UP |
Description | CAP ALUM HYBRID 560UF 25V SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 560 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZV1E561UP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 690 mA @ 100 Hz | |
Ripple Current @ High Frequency | 4.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.12000 | $24.12 |
10 | $16.11000 | $161.10 |
50 | $12.78260 | $639.13 |
100 | $11.73310 | $1,173.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $10.11860 | $5,059.30 |
1,000 | $9.54039 | $9,540.39 |
1,500 | $9.24881 | $13,873.22 |
2,500 | $8.92375 | $22,309.38 |
3,500 | $8.73281 | $30,564.84 |
5,000 | $8.54834 | $42,741.70 |
6,000 | $8.46066 | $50,763.96 |