


EEH-ZA1V151P | |
---|---|
DigiKey Part Number | 10-EEH-ZA1V151PTR-ND - Tape & Reel (TR) 10-EEH-ZA1V151PCT-ND - Cut Tape (CT) 10-EEH-ZA1V151PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZA1V151P |
Description | CAP ALUMHYB 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZA1V151P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 345 mA @ 100 Hz | |
Ripple Current @ High Frequency | 2.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.55000 | $13.55 |
10 | $8.78600 | $87.86 |
50 | $6.80520 | $340.26 |
100 | $6.17960 | $617.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $5.19838 | $2,599.19 |
1,000 | $4.85237 | $4,852.37 |
1,500 | $4.67786 | $7,016.79 |
2,500 | $4.48324 | $11,208.10 |
3,500 | $4.36889 | $15,291.12 |
5,000 | $4.25839 | $21,291.95 |
6,000 | $4.20589 | $25,235.34 |
12,000 | $4.02815 | $48,337.80 |
12,500 | $4.01869 | $50,233.63 |