


EEH-ZA1K330P | |
---|---|
DigiKey Part Number | P122642TR-ND - Tape & Reel (TR) P122642CT-ND - Cut Tape (CT) P122642DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZA1K330P |
Description | CAP ALUM HYBRID 33UF 20% 80V SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 36mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZA1K330P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 36mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 170 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.14000 | $24.14 |
10 | $16.13500 | $161.35 |
50 | $12.80420 | $640.21 |
100 | $11.75490 | $1,175.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $10.13878 | $5,069.39 |
1,000 | $9.56007 | $9,560.07 |
1,500 | $9.26819 | $13,902.29 |
2,500 | $8.94290 | $22,357.25 |
3,500 | $8.75173 | $30,631.06 |
5,000 | $8.56709 | $42,835.45 |
6,000 | $8.47938 | $50,876.28 |