EEF-UE0G331ER is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 34,845
Unit Price: $7.41000
Datasheet
UE SERIES 4.2H,7.3L,4.3W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UE SERIES 4.2H,7.3L,4.3W
Wearable Components Solutions

EEF-UE0G331ER

DigiKey Part Number
PCE4505TR-ND - Tape & Reel (TR)
PCE4505CT-ND - Cut Tape (CT)
PCE4505DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEF-UE0G331ER
Description
CAP ALUM POLY 330UF 20% 4V SMD
Customer Reference
Detailed Description
330 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 12mOhm 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEF-UE0G331ER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Polymer
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
12mOhm
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
3.3 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.165" (4.20mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes