
EEF-SS0D221R | |
---|---|
DigiKey Part Number | PCE5047TR-ND - Tape & Reel (TR) PCE5047CT-ND - Cut Tape (CT) PCE5047DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-SS0D221R |
Description | CAP ALUM POLY 220UF 20% 2V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 6mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-SS0D221R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2 V | |
ESR (Equivalent Series Resistance) | 6mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 7.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.42000 | $16.42 |
10 | $9.44300 | $94.43 |
50 | $9.07320 | $453.66 |
100 | $8.70370 | $870.37 |
500 | $7.29958 | $3,649.79 |
1,000 | $6.83976 | $6,839.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $6.15823 | $21,553.81 |
7,000 | $6.15005 | $43,050.35 |
10,500 | $5.39711 | $56,669.65 |