EEF-KX0G151RF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEF-KX0J121RF

DigiKey Part Number
10-EEF-KX0J121RFTR-ND - Tape & Reel (TR)
10-EEF-KX0J121RFCT-ND - Cut Tape (CT)
10-EEF-KX0J121RFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEF-KX0J121RF
Description
CAP ALUM POLY 120UF 20% 6.3V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
120 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 5500 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
120 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
15mOhm
Lifetime @ Temp.
5500 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
5.1 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.72000$22.72
10$17.45200$174.52
50$16.05240$802.62
100$13.33580$1,333.58
500$10.78392$5,391.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$10.12538$35,438.83
7,000$8.58476$60,093.32
Manufacturers Standard Package