EEF-JX0J121RF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEF-JX0G181RF

DigiKey Part Number
10-EEF-JX0G181RFTR-ND - Tape & Reel (TR)
10-EEF-JX0G181RFCT-ND - Cut Tape (CT)
10-EEF-JX0G181RFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEF-JX0G181RF
Description
CAP ALUM POLY 180UF 20% 4V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
180 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 3000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
180 µF
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
15mOhm
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
5.1 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.58000$22.58
10$15.03400$150.34
50$11.89940$594.97
100$10.91000$1,091.00
500$9.20830$4,604.15
1,000$8.67287$8,672.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$7.67829$26,874.01
Manufacturers Standard Package