
EEF-JX0G151RF | |
---|---|
DigiKey Part Number | 10-EEF-JX0G151RFTR-ND - Tape & Reel (TR) 10-EEF-JX0G151RFCT-ND - Cut Tape (CT) 10-EEF-JX0G151RFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-JX0G151RF |
Description | CAP ALUM POLY 150UF 20% 4V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 5.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.51000 | $21.51 |
10 | $14.30400 | $143.04 |
50 | $11.29840 | $564.92 |
100 | $10.34910 | $1,034.91 |
500 | $8.71730 | $4,358.65 |
1,000 | $8.20394 | $8,203.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $7.21963 | $25,268.71 |