Panasonic EEF-JX Series Photo
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEF-JX0E391RE

DigiKey Part Number
10-EEF-JX0E391RETR-ND - Tape & Reel (TR)
10-EEF-JX0E391RECT-ND - Cut Tape (CT)
10-EEF-JX0E391REDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEF-JX0E391RE
Description
CAP ALUM POLY 390UF 20% 2.5V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
390 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 3000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
390 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
9mOhm
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
6.3 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,585
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.91000$22.91
10$17.57200$175.72
50$16.17560$808.78
100$13.38390$1,338.39
500$10.83852$5,419.26
1,000$9.52476$9,524.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$8.74744$30,616.04
Manufacturers Standard Package