
EEF-JX0D471RC | |
---|---|
DigiKey Part Number | 10-EEF-JX0D471RCTR-ND - Tape & Reel (TR) 10-EEF-JX0D471RCCT-ND - Cut Tape (CT) 10-EEF-JX0D471RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-JX0D471RC |
Description | CAP ALUM POLY 470UF 20% 2V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 4.5mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2 V | |
ESR (Equivalent Series Resistance) | 4.5mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 8.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.76000 | $21.76 |
10 | $15.35500 | $153.55 |
50 | $14.04080 | $702.04 |
100 | $12.72710 | $1,272.71 |
500 | $10.26376 | $5,131.88 |
1,000 | $8.94999 | $8,949.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $8.40342 | $29,411.97 |