
EEE-HD1J330P | |
---|---|
DigiKey Part Number | PCE4983TR-ND - Tape & Reel (TR) PCE4983CT-ND - Cut Tape (CT) PCE4983DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HD1J330P |
Description | CAP ALUM 33UF 20% 63V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HD1J330P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 80 mA @ 120 Hz | |
Ripple Current @ High Frequency | 136 mA @ 10 kHz | |
Impedance | 800 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.06000 | $9.06 |
10 | $5.77100 | $57.71 |
50 | $4.39260 | $219.63 |
100 | $3.95790 | $395.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.27024 | $1,635.12 |
1,000 | $3.02962 | $3,029.62 |
1,500 | $2.90815 | $4,362.23 |
2,500 | $2.77277 | $6,931.93 |
3,500 | $2.69318 | $9,426.13 |
5,000 | $2.61628 | $13,081.40 |
6,000 | $2.57973 | $15,478.38 |
12,000 | $2.45600 | $29,472.00 |
12,500 | $2.44942 | $30,617.75 |