
EEE-HBJ471UAP | |
---|---|
DigiKey Part Number | PCE4806TR-ND - Tape & Reel (TR) PCE4806CT-ND - Cut Tape (CT) PCE4806DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HBJ471UAP |
Description | CAP ALUM 470UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HBJ471UAP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 230 mA @ 120 Hz | |
Ripple Current @ High Frequency | 391 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.95000 | $8.95 |
10 | $5.73100 | $57.31 |
50 | $4.36500 | $218.25 |
100 | $3.93310 | $393.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.24844 | $1,624.22 |
1,000 | $3.00925 | $3,009.25 |
1,500 | $2.88852 | $4,332.78 |
2,500 | $2.75394 | $6,884.85 |
3,500 | $2.67481 | $9,361.83 |
5,000 | $2.59837 | $12,991.85 |
6,000 | $2.56202 | $15,372.12 |
12,000 | $2.43902 | $29,268.24 |
12,500 | $2.43245 | $30,405.62 |