
EEE-HA1J330P | |
---|---|
DigiKey Part Number | PCE4231TR-ND - Tape & Reel (TR) PCE4231CT-ND - Cut Tape (CT) PCE4231DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1J330P |
Description | CAP ALUM 33UF 20% 63V SMD |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1J330P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 45 mA @ 120 Hz | |
Ripple Current @ High Frequency | 76.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.08000 | $7.08 |
10 | $4.47000 | $44.70 |
50 | $3.37680 | $168.84 |
100 | $3.03100 | $303.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.43322 | $1,216.61 |
1,000 | $2.24487 | $2,244.87 |
1,500 | $2.14981 | $3,224.72 |
2,500 | $2.04378 | $5,109.45 |
3,500 | $1.98144 | $6,935.04 |
5,000 | $1.92122 | $9,606.10 |
12,500 | $1.79049 | $22,381.12 |
25,000 | $1.71090 | $42,772.50 |
50,000 | $1.64484 | $82,242.00 |