
EEE-FTA331XAV | |
---|---|
DigiKey Part Number | P124829TR-ND - Tape & Reel (TR) P124829CT-ND - Cut Tape (CT) P124829DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FTA331XAV |
Description | CAP ALUM 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FTA331XAV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.327" (8.30mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.15000 | $12.15 |
10 | $7.85000 | $78.50 |
50 | $6.04980 | $302.49 |
100 | $5.48170 | $548.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | $4.31953 | $3,887.58 |
1,800 | $4.05126 | $7,292.27 |
2,700 | $3.91595 | $10,573.07 |
4,500 | $3.76511 | $16,942.99 |
6,300 | $3.67643 | $23,161.51 |
9,000 | $3.59082 | $32,317.38 |
10,800 | $3.55012 | $38,341.30 |
21,600 | $3.41238 | $73,707.41 |
22,500 | $3.40833 | $76,687.43 |